857-006-427-101

Heilind Number:EDA857-006-427-101
Manufacturer:EDAC
Manufacturer Number:857-006-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-427-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and six positions, it offers seamless connectivity for your electronic devices. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Trust in our connector to deliver superior quality and performance for your connectivity needs.