857-006-427-102

Heilind Number:EDA857-006-427-102
Manufacturer:EDAC
Manufacturer Number:857-006-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-427-102

Detailed Description

Enhance your high-temp PCB connection with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and six positions, it offers seamless integration for your PCB setup. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Trust in its 5A amperage rating and straight mount orientation for efficient power transmission. Elevate your PCB connectivity with this essential component.