857-006-427-104

Heilind Number:EDA857-006-427-104
Manufacturer:EDAC
Manufacturer Number:857-006-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-427-104

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Engineered for high performance, this connector is an essential component for your electronic devices. With a sleek black finish and a single row design, it seamlessly integrates into your PCB setup. Its durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in extreme temperatures ranging from -40 to 105 °C. Featuring six positions and a pitch of .156 inches, it provides efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation offers easy installation. Upgrade your connectivity with this essential component, perfect for various applications in the electronics industry.