857-006-427-108

Heilind Number:EDA857-006-427-108
Manufacturer:EDAC
Manufacturer Number:857-006-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-427-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a total of 6 positions, it offers seamless connectivity for your circuitry. The sturdy copper alloy contact material ensures reliable power transmission, while its .156-inch pitch and .2-inch row spacing allow for easy integration. Suitable for straight mounting orientation, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees durability and stability, making it a must-have component for your projects.