857-006-427-112

Heilind Number:EDA857-006-427-112
Manufacturer:EDAC
Manufacturer Number:857-006-427-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-427-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-427-112

Detailed Description

Enhance the connectivity of your high-temperature application with our Black High Temp Card Edge Connector. Designed for reliability, it features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring efficient power transmission at up to 5 A. With a single row layout and six positions, it offers precise connectivity on your PCB. The .156-inch pitch and .2-inch row spacing accommodate standard board designs, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Upgrade your system's performance with this durable and dependable component.