857-006-431-101

Heilind Number:EDA857-006-431-101
Manufacturer:EDAC
Manufacturer Number:857-006-431-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-431-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black finish, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring long-lasting reliability. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your PCB. The six copper alloy contact positions deliver secure and efficient power transmission, with a 5A amperage rating. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our connector to provide a dependable link between your boards, meeting your connectivity needs with precision.