857-006-431-103

Heilind Number:EDA857-006-431-103
Manufacturer:EDAC
Manufacturer Number:857-006-431-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-431-103

Detailed Description

Enhance your high-temperature PCB connectivity with this top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing for exceptional heat resistance. With a single row configuration and 6 positions, it offers seamless integration for your board-to-board connections. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and electronic applications where durability is key. Upgrade your setup with this essential component that guarantees superior performance and longevity.