857-006-431-104

Heilind Number:EDA857-006-431-104
Manufacturer:EDAC
Manufacturer Number:857-006-431-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-431-104

Detailed Description

Efficiently connect your high-temperature applications with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row layout with six positions, ideal for seamless board-to-board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure attachment. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring robust performance even in extreme environments. Crafted with copper alloy contacts, it guarantees excellent conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding electronic setups. Upgrade your connectivity with this essential component.