857-006-431-107

Heilind Number:EDA857-006-431-107
Manufacturer:EDAC
Manufacturer Number:857-006-431-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-431-107

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row layout with 6 positions, perfect for seamless board-to-board PCB connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures superior conductivity and longevity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's ideal for demanding applications. The .156-inch pitch and .2-inch row spacing, paired with a straight mount orientation, make installation a breeze. Elevate your connectivity solutions with this essential component.