857-006-431-108

Heilind Number:EDA857-006-431-108
Manufacturer:EDAC
Manufacturer Number:857-006-431-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-431-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek Black. Designed for optimal performance, this connector boasts a 5 A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row featuring 6 positions and a .156-inch pitch, it offers precise and reliable connectivity. The Copper Alloy contact material ensures efficient signal transmission, while the straight mount orientation allows for seamless integration. Operating within a wide temperature range of -40 to 105 °C, this connector is perfect for various industrial applications, providing longevity and stability. Elevate your electronics with this essential component.