857-006-431-112

Heilind Number:EDA857-006-431-112
Manufacturer:EDAC
Manufacturer Number:857-006-431-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-431-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-431-112

Detailed Description

Elevate your high-temperature connectivity solutions with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and meets UL 94V-0 standards for housing material, ensuring both durability and safety. With a single row configuration and 6 positions, it offers seamless integration for your PCB setups. Crafted from high-quality Copper Alloy, it guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for industrial applications that require resilience and efficiency. Upgrade to this advanced connector for seamless and secure board-to-board connections.