857-006-441-102

Heilind Number:EDA857-006-441-102
Manufacturer:EDAC
Manufacturer Number:857-006-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-441-102

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in sleek black. Designed for optimal performance, it features a single row layout with six positions, ideal for seamless board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliability in demanding environments. With a 5A amperage rating and operating temperature range of -40 to 105°C, it's perfect for applications requiring high performance under extreme conditions. The .156-inch pitch and .2-inch row spacing, along with straight mount orientation, offer ease of installation and compatibility. Elevate your electronic assemblies with this essential component.