857-006-441-103

Heilind Number:EDA857-006-441-103
Manufacturer:EDAC
Manufacturer Number:857-006-441-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-441-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-441-103

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with six positions and a .156-inch pitch for seamless integration onto PCBs. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures durability and efficient power transfer, rated for up to 5 A of current. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. The straight mount orientation and .2-inch row spacing provide ease of installation and alignment. Trust in this connector to deliver robust and consistent board-to-board connectivity in demanding environments.