857-006-441-107

Heilind Number:EDA857-006-441-107
Manufacturer:EDAC
Manufacturer Number:857-006-441-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-441-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-441-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with six positions, perfect for streamlined installations. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability in high-temperature environments, while the copper alloy contacts guarantee efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications where durability and performance are paramount. Upgrade your connectivity with this essential component.