857-006-441-108

Heilind Number:EDA857-006-441-108
Manufacturer:EDAC
Manufacturer Number:857-006-441-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-441-108

Detailed Description

Enhance your electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. With a single row configuration and six positions, it ensures seamless connectivity for your PCB applications. The contact material, made of high-quality Copper Alloy, guarantees reliable and efficient power transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure mounting. Whether you require straight or right-angle orientation, this connector is adaptable to suit your specific needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial use. Elevate your connectivity solutions with this essential component.