857-006-441-112

Heilind Number:EDA857-006-441-112
Manufacturer:EDAC
Manufacturer Number:857-006-441-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-441-112

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for high temperature environments, this connector ensures optimal performance even in extreme conditions, with an operating temperature range of -40 to 105 °C. Its black housing, made of UL 94V-0 Polyphenylene Sulfide, offers both durability and fire resistance. Featuring a single row with six positions, it provides seamless board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Its straight mount orientation simplifies installation, making it suitable for a variety of applications. Upgrade your PCB setup with this premium connector, a must-have in any electronic assembly kit.