857-006-445-101

Heilind Number:EDA857-006-445-101
Manufacturer:EDAC
Manufacturer Number:857-006-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-445-101

Detailed Description

Enhance connectivity and performance with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a black UL 94V-0 Polyphenylene Sulfide housing, ensuring safe operation even in high-temperature environments. With a 5A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The single-row configuration with 6 positions and a pitch of .156 inches offers seamless integration on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this essential component for seamless board-to-board connections, meeting your connectivity needs with ease.