857-006-445-104

Heilind Number:EDA857-006-445-104
Manufacturer:EDAC
Manufacturer Number:857-006-445-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-445-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-445-104

Detailed Description

Enhance your PCB connectivity with this high temperature card edge connector in sleek black. Designed for optimal performance, it boasts a 5A amperage and is housed in UL 94V-0 Polyphenylene Sulfide for durability. Featuring a single row layout with 6 positions, it offers seamless integration on your board. Crafted with copper alloy contacts and a pitch of .156 inches, it ensures reliable signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB assembly with this essential connector.