857-006-445-107

Heilind Number:EDA857-006-445-107
Manufacturer:EDAC
Manufacturer Number:857-006-445-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-445-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row and six positions, it ensures efficient data transfer. The copper alloy contact material and ample amperage capacity of 5 A guarantee secure and stable connections. Its .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and long-lasting functionality. Elevate your connectivity with this essential component.