857-006-445-108

Heilind Number:EDA857-006-445-108
Manufacturer:EDAC
Manufacturer Number:857-006-445-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-445-108

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for reliable performance in challenging environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures seamless power delivery at an amperage of 5A. With a single row configuration and 6 positions, this connector offers efficient board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Suitable for straight mounting orientation, it can withstand temperature extremes from -40 to 105°C, making it ideal for a wide range of applications. Trust in this black-colored connector for robust and long-lasting connections in your electronic designs.