857-006-445-112

Heilind Number:EDA857-006-445-112
Manufacturer:EDAC
Manufacturer Number:857-006-445-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-445-112

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Engineered for reliable performance, this connector features a single row design with six positions, ensuring seamless integration on PCBs. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient data transfer. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding industrial applications. Its straight mount orientation further simplifies installation, making it a versatile solution for your connectivity needs. Explore our range of Board To Board PCB Connectors for more options.