857-006-447-101

Heilind Number:EDA857-006-447-101
Manufacturer:EDAC
Manufacturer Number:857-006-447-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-447-101

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and features a single row configuration with 6 positions for optimal connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it offers reliable performance even in extreme environments, with an operating temperature range of -40 to 105 °C. With a pitch of .156 in and row spacing of .2 in, it guarantees precise and efficient board-to-board connections. The straight mount orientation adds convenience to installation processes, making it a must-have component for your electronic projects. Explore the future of connectivity with this essential PCB connector.