857-006-447-103

Heilind Number:EDA857-006-447-103
Manufacturer:EDAC
Manufacturer Number:857-006-447-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-447-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-447-103

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a sleek black finish and a single row layout, it offers easy installation and seamless integration on your PCB. With a 5A amperage rating and durable UL 94V-0 polyphenylene sulfide housing, it ensures optimal conductivity and safety. The copper alloy contact material guarantees long-lasting durability, while the .156-inch pitch and .2-inch row spacing accommodate precise connections. With six positions available, this connector is perfect for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for board-to-board PCB connections, it's a must-have for any electronic project.