857-006-447-107

Heilind Number:EDA857-006-447-107
Manufacturer:EDAC
Manufacturer Number:857-006-447-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-447-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-447-107

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power delivery. With a single row layout, it offers 6 positions at a pitch of .156 inches, perfect for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable functionality even in extreme conditions. Trust in this black-colored connector for efficient and secure electronic connections in your projects.