857-006-447-108

Heilind Number:EDA857-006-447-108
Manufacturer:EDAC
Manufacturer Number:857-006-447-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-447-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-447-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Boasting a sleek black design, this connector ensures optimal performance with a 5A amperage capacity. Crafted with precision using UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts, it guarantees reliability in all applications. Featuring a single row design with 6 positions and a .156-inch pitch, it offers seamless integration onto your PCB. With a temperature range of -40 to 105°C, it's suitable for even the most demanding environments. Perfect for board-to-board connections, this connector is a must-have for any electronic setup. Upgrade your equipment with this essential component for unparalleled connectivity.