857-006-453-101

Heilind Number:EDA857-006-453-101
Manufacturer:EDAC
Manufacturer Number:857-006-453-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-453-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector boasts a 5A amperage rating and is crafted with durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and Copper Alloy contact material, it ensures reliable signal transmission across its 6 positions. Featuring a right-angle mount orientation and a pitch of .156 inches, it offers versatility in installation. Built to withstand extreme temperatures ranging from -40 to 105°C, it's ideal for applications where durability and stability are paramount. Elevate your PCB assembly with this essential component.