857-006-453-102

Heilind Number:EDA857-006-453-102
Manufacturer:EDAC
Manufacturer Number:857-006-453-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-453-102

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row layout and a pitch of .156 inches, it offers seamless integration with your board setup. Boasting a current rating of 5A, it's perfect for high-power applications. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures stability in various environments. With six positions available, this connector provides ample room for your connections. Elevate your PCB assembly with this essential component.