857-006-453-103

Heilind Number:EDA857-006-453-103
Manufacturer:EDAC
Manufacturer Number:857-006-453-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-453-103

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your circuit board. The copper alloy contacts, rated for 5A, guarantee efficient power transmission. Mountable at a right angle, it's ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade now for seamless and reliable board-to-board connections.