857-006-453-104

Heilind Number:EDA857-006-453-104
Manufacturer:EDAC
Manufacturer Number:857-006-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-453-104

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for reliability, it boasts an amperage of 5 A and features a single row configuration with six positions for seamless integration. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures robust performance in demanding environments. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees stable functionality. Trust in this black connector for efficient and secure board-to-board connections in your electronic assemblies.