857-006-453-107

Heilind Number:EDA857-006-453-107
Manufacturer:EDAC
Manufacturer Number:857-006-453-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-453-107

Detailed Description

Enhance your high-temperature PCB connections with this reliable Card Edge Connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Polyphenylene Sulfide ensures durability in demanding environments. With a single row configuration and a pitch of .156 inches, it offers precise connectivity for up to 6 positions. The Copper Alloy contact material guarantees efficient power transfer, while its right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic assemblies. Trust in its quality performance for a seamless board-to-board connection solution.