857-006-453-108

Heilind Number:EDA857-006-453-108
Manufacturer:EDAC
Manufacturer Number:857-006-453-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-453-108

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a single row layout with six positions, ensuring seamless board-to-board PCB connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-conductivity Copper Alloy contacts, it guarantees reliable power transfer at an amperage of 5A. Its right-angle mount orientation offers versatility in assembly, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for demanding industrial applications. Elevate your connectivity game with this essential component.