857-006-454-101

Heilind Number:EDA857-006-454-101
Manufacturer:EDAC
Manufacturer Number:857-006-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-454-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for durability and efficiency, this connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable performance even in high-temperature environments. With a single row design and right-angle mount orientation, it offers seamless integration into your setup. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise connections. Boasting 6 positions and a 5A amperage rating, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and stable board-to-board connections. Explore our range of connectors for more options to suit your needs.