857-006-454-102

Heilind Number:EDA857-006-454-102
Manufacturer:EDAC
Manufacturer Number:857-006-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-454-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and copper alloy contacts, it offers reliable connectivity for up to 6 positions. The right angle mount orientation allows for seamless integration into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and durable solution for your board-to-board connections. Upgrade your setup with this essential component.