857-006-454-103

Heilind Number:EDA857-006-454-103
Manufacturer:EDAC
Manufacturer Number:857-006-454-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-454-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in extreme environments. With a 5A amperage rating, it delivers efficient power transmission, while the copper alloy contact material guarantees durability. Featuring a single row configuration and a pitch of .156 inches, it offers seamless integration onto your board. The right-angle mount orientation and 6 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring reliable board-to-board connections. Elevate your connectivity with this essential component.