857-006-454-107

Heilind Number:EDA857-006-454-107
Manufacturer:EDAC
Manufacturer Number:857-006-454-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-454-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-454-107

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power and signal transmission. With a pitch of .156 inches and one row of six positions, it provides seamless integration for your electronic components. The right-angle mount orientation offers flexibility in installation, while its high temperature range of -40 to 105°C guarantees stability in harsh environments. Trust in this black connector for efficient and secure board-to-board connections in your electronic applications.