857-006-454-108

Heilind Number:EDA857-006-454-108
Manufacturer:EDAC
Manufacturer Number:857-006-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-454-108

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector in sleek black. Designed for durability, it boasts a UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in demanding environments. With a row spacing of .2 inches and a pitch of .156 inches, it offers seamless integration on your circuit board. The Copper Alloy contacts, rated for 5A, guarantee efficient power transmission. Featuring a single row with 6 positions, it provides ample connectivity options. Its right-angle mount orientation further adds versatility to your design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Experience seamless connectivity with our high-quality Card Edge Connector.