857-006-457-101

Heilind Number:EDA857-006-457-101
Manufacturer:EDAC
Manufacturer Number:857-006-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-457-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for efficient performance, this connector boasts a 5A amperage and is crafted with durable UL 94V-0 Polyphenylene Sulfide housing material. Featuring a single row layout with 6 positions, it guarantees seamless board-to-board connection. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Elevate your PCB assembly with this essential component.