857-006-457-103

Heilind Number:EDA857-006-457-103
Manufacturer:EDAC
Manufacturer Number:857-006-457-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-457-103

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and six copper alloy contacts, it ensures seamless power transmission up to 5A. The right-angle mount orientation offers flexibility in installation, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable solution for your connectivity needs in various industries. Trust in its durability and efficiency for seamless board-to-board connections.