857-006-457-107

Heilind Number:EDA857-006-457-107
Manufacturer:EDAC
Manufacturer Number:857-006-457-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-457-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-457-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution for demanding applications. Designed for peak performance, this connector features a single row layout with six positions, offering seamless integration in your circuitry. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, it ensures long-lasting durability and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure connections. Its right-angle mount orientation allows for flexible installation, while its high operating temperature range (-40 to 105 °C) ensures reliable performance in extreme environments. Elevate your PCB design with this essential component, perfect for various industrial and commercial projects.