857-006-457-108

Heilind Number:EDA857-006-457-108
Manufacturer:EDAC
Manufacturer Number:857-006-457-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-457-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for ultimate performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and right-angle mount orientation, it seamlessly integrates into your circuit board setup. The six copper alloy contacts, rated for 5A, guarantee efficient power transmission. Running at temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Trust in this connector for reliable board-to-board communication in your electronic applications.