857-006-457-112

Heilind Number:EDA857-006-457-112
Manufacturer:EDAC
Manufacturer Number:857-006-457-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-457-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector features a single row layout with six positions and a pitch of .156 inches, ensuring seamless integration on your board. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts, it guarantees reliable conductivity even in harsh environments. With a mount orientation of Right Angle and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Trust in its 5A amperage rating and tight row spacing of .2 inches for efficient power and signal transmission. Elevate your connectivity solutions with this essential component.