857-006-458-101

Heilind Number:EDA857-006-458-101
Manufacturer:EDAC
Manufacturer Number:857-006-458-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-458-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-458-101

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior durability and performance even in extreme conditions. With a single row configuration and a total of 6 positions, it offers optimal connectivity for your circuit boards. The contact material is crafted from high-quality Copper Alloy, guaranteeing reliable conductivity. Featuring a right-angle mount orientation and a .156-inch pitch, it facilitates easy installation and maintenance. Operable within a wide temperature range of -40 to 105°C, this connector is perfect for applications that demand stability and longevity. Trust in our commitment to quality and innovation, and elevate your connectivity solutions with this essential component.