857-006-458-102

Heilind Number:EDA857-006-458-102
Manufacturer:EDAC
Manufacturer Number:857-006-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-458-102

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability in any application. With a single row layout and 6 positions, it provides seamless connectivity for your circuitry. The copper alloy contact material guarantees efficient signal transmission, while the right angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-demand environments. Trust in its 5A amperage and .156-inch pitch to deliver consistent power and data connectivity. Upgrade your PCB assembly with this essential component.