857-006-458-104

Heilind Number:EDA857-006-458-104
Manufacturer:EDAC
Manufacturer Number:857-006-458-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-458-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Built to withstand extreme temperatures ranging from -40 to 105 °C, this connector ensures reliable performance in diverse environments. With a current rating of 5 A and crafted from UL 94V-0 Polyphenylene Sulfide housing material, it guarantees both durability and safety. Featuring a single row design with 6 positions, copper alloy contacts, and a pitch of .156 inches, it offers efficient signal transfer. The right-angle mount orientation and row spacing of .2 inches further enhance versatility. Perfect for a wide range of applications, from industrial machinery to consumer electronics, this connector is a must-have for seamless board-to-board connections. Elevate your project with the ultimate in performance and reliability.