857-006-458-107

Heilind Number:EDA857-006-458-107
Manufacturer:EDAC
Manufacturer Number:857-006-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-458-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage capacity and features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With one row of six positions, it offers secure and efficient board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for space-saving applications, its right-angle mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects.