857-006-458-108

Heilind Number:EDA857-006-458-108
Manufacturer:EDAC
Manufacturer Number:857-006-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-458-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and efficiency, this connector features a single row of six positions, making it perfect for various board-to-board applications. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and secure connections. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees high-temperature performance, with an operating range from -40 to 105°C. Crafted with copper alloy contacts, it ensures reliable conductivity, while the right-angle mount orientation offers versatility in installation. Elevate your electronics with this essential component, a must-have in any professional or DIY project.