857-006-458-112

Heilind Number:EDA857-006-458-112
Manufacturer:EDAC
Manufacturer Number:857-006-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-458-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with six positions, perfect for streamlined board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliability in high-temperature environments, with a wide operating range from -40 to 105 °C. The copper alloy contacts guarantee efficient power transmission, rated for up to 5A of current. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its right-angle mount orientation adds versatility to your setup, making it ideal for various applications in electronics and beyond. Trust in this connector for secure, long-lasting connectivity in your projects.