857-006-459-101

Heilind Number:EDA857-006-459-101
Manufacturer:EDAC
Manufacturer Number:857-006-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-459-101

Detailed Description

Introducing our High Temp Card Edge Connector, specially designed for reliable performance in demanding environments. With a sleek black exterior, it seamlessly blends into your setup, while its robust UL 94V-0 Polyphenylene Sulfide housing ensures enhanced durability. Engineered for efficiency, this connector features a single row design with six positions, perfect for streamlined connections. The copper alloy contact material guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Ideal for space-saving installations, its right angle mount orientation provides flexibility in positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a dependable choice for industrial applications. Explore our full range of connectors for seamless board-to-board PCB connections.