857-006-459-102

Heilind Number:EDA857-006-459-102
Manufacturer:EDAC
Manufacturer Number:857-006-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-459-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. This durable component features a single row design with six positions, perfect for streamlined board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment. Its right-angle mount orientation offers versatility in installation, while its 5A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your connectivity solutions effortlessly with this essential component.