857-006-459-104

Heilind Number:EDA857-006-459-104
Manufacturer:EDAC
Manufacturer Number:857-006-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-006-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-006-459-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in high-temperature environments. With a single row layout and a pitch of .156 inches, it offers precise alignment for seamless connections. The copper alloy contact material guarantees efficient conductivity, while the right angle mount orientation allows for flexible installation. With a current rating of 5A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB design with this essential component.